
250CFX68MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-250CFX68MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250CFX68MEFC16X25 |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250CFX68MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 920 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.85000 | RM8.85 |
| 10 | RM5.81800 | RM58.18 |
| 50 | RM4.54960 | RM227.48 |
| 100 | RM4.14830 | RM414.83 |
| 600 | RM3.39760 | RM2,038.56 |
| 1,200 | RM3.19088 | RM3,829.06 |
| 3,000 | RM2.97035 | RM8,911.05 |
| 5,400 | RM2.85491 | RM15,416.51 |
| Unit Price without VAT: | RM8.85000 |
|---|---|
| Unit Price with VAT: | RM9.73500 |

