330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CFV330M10X10.5

DigiKey Part Number
1189-25CFV330M10X10.5TR-ND - Tape & Reel (TR)
1189-25CFV330M10X10.5CT-ND - Cut Tape (CT)
1189-25CFV330M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CFV330M10X10.5
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.74000RM7.74
10RM4.64100RM46.41
50RM3.95860RM197.93
100RM3.60600RM360.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.14246RM1,571.23
1,000RM2.94251RM2,942.51
1,500RM2.84163RM4,262.44
2,500RM2.72921RM6,823.03
3,500RM2.66603RM9,331.10
5,000RM2.59931RM12,996.55
6,000RM2.56898RM15,413.88
12,000RM2.48895RM29,867.40
Manufacturers Standard Package
Unit Price without VAT:RM7.74000
Unit Price with VAT:RM8.51400