Parametric Equivalent
Direct
Direct

25MXG33000MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-3894-ND |
Manufacturer | |
Manufacturer Product Number | 25MXG33000MEFCSN30X50 |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXG33000MEFCSN30X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.325 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.02000 | RM75.02 |
| 10 | RM55.63700 | RM556.37 |
| 50 | RM47.64400 | RM2,382.20 |
| 100 | RM45.13150 | RM4,513.15 |
| 500 | RM40.82108 | RM20,410.54 |
| Unit Price without VAT: | RM75.02000 |
|---|---|
| Unit Price with VAT: | RM82.52200 |



