
25PHV560M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-25PHV560M10X16.5TR-ND - Tape & Reel (TR) 1189-25PHV560M10X16.5CT-ND - Cut Tape (CT) 1189-25PHV560M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV560M10X16.5 |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.88000 | RM12.88 |
| 10 | RM8.60300 | RM86.03 |
| 50 | RM6.83360 | RM341.68 |
| 100 | RM6.27540 | RM627.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.81145 | RM1,162.29 |
| 400 | RM5.42573 | RM2,170.29 |
| 600 | RM5.23118 | RM3,138.71 |
| 1,000 | RM5.01425 | RM5,014.25 |
| 1,400 | RM4.88677 | RM6,841.48 |
| 2,000 | RM4.76362 | RM9,527.24 |
| Unit Price without VAT: | RM12.88000 |
|---|---|
| Unit Price with VAT: | RM14.16800 |

