
25PHV56M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-4294-2-ND - Tape & Reel (TR) 1189-4294-1-ND - Cut Tape (CT) 1189-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV56M6.3X6.1 |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PHV56M6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1E560MCQ1GS | Nichicon | 2,158 | GYC1E560MCQ1CT-ND | RM4.42000 | Parametric Equivalent |
| HHXE250ARA560MF61G | Chemi-Con | 25 | 565-HHXE250ARA560MF61GCT-ND | RM4.74000 | Parametric Equivalent |
| HHXE250GRA560MF61G | Chemi-Con | 1,000 | 565-HHXE250GRA560MF61GCT-ND | RM3.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.52000 | RM9.52 |
| 10 | RM6.27700 | RM62.77 |
| 50 | RM4.92240 | RM246.12 |
| 100 | RM4.49470 | RM449.47 |
| 500 | RM3.75930 | RM1,879.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.52786 | RM3,527.86 |
| 2,000 | RM3.33560 | RM6,671.20 |
| 3,000 | RM3.23863 | RM9,715.89 |
| 5,000 | RM3.13058 | RM15,652.90 |
| 7,000 | RM3.06708 | RM21,469.56 |
| 10,000 | RM3.00576 | RM30,057.60 |
| Unit Price without VAT: | RM9.52000 |
|---|---|
| Unit Price with VAT: | RM10.47200 |

