25PKV330M8X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,649
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 448
Unit Price: RM4.96000
Datasheet
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PKV330M8X10.5

DigiKey Part Number
1189-25PKV330M8X10.5TR-ND - Tape & Reel (TR)
1189-25PKV330M8X10.5CT-ND - Cut Tape (CT)
1189-25PKV330M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PKV330M8X10.5
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25PKV330M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.23000RM6.23
10RM4.02700RM40.27
50RM3.11260RM155.63
100RM2.82420RM282.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.43760RM1,218.80
1,000RM2.27350RM2,273.50
1,500RM2.19072RM3,286.08
2,500RM2.09844RM5,246.10
3,500RM2.04421RM7,154.74
5,000RM1.99182RM9,959.10
6,000RM1.96693RM11,801.58
12,000RM1.88263RM22,591.56
12,500RM1.87814RM23,476.75
Manufacturers Standard Package
Unit Price without VAT:RM6.23000
Unit Price with VAT:RM6.85300