25SEV100M6.3X8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 17,831
Unit Price: RM1.93000
Datasheet

Upgrade


Rubycon
In Stock: 966
Unit Price: RM2.56000
Datasheet

Upgrade


Rubycon
In Stock: 1,284
Unit Price: RM2.56000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: RM2.09000
Datasheet

Upgrade


Rubycon
In Stock: 2,263
Unit Price: RM3.43000
Datasheet

Upgrade


Rubycon
In Stock: 64,211
Unit Price: RM2.01000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 831
Unit Price: RM3.59000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,331
Unit Price: RM2.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 33,517
Unit Price: RM1.89000
Datasheet

Direct


Nichicon
In Stock: 359
Unit Price: RM2.01000
Datasheet

Direct


Nichicon
In Stock: 43,906
Unit Price: RM2.17000
Datasheet

Direct


Nichicon
In Stock: 61,743
Unit Price: RM2.01000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: RM2.13000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEV100M6.3X8

DigiKey Part Number
1189-2426-2-ND - Tape & Reel (TR)
1189-2426-1-ND - Cut Tape (CT)
1189-2426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SEV100M6.3X8
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25SEV100M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
174 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes