Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SKV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25SKV220M10X10.5TR-ND - Tape & Reel (TR) 1189-25SKV220M10X10.5CT-ND - Cut Tape (CT) 1189-25SKV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SKV220M10X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SKV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 353 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.09200 | RM20.92 |
| 50 | RM1.56580 | RM78.29 |
| 100 | RM1.40070 | RM140.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.12094 | RM560.47 |
| 1,000 | RM1.03524 | RM1,035.24 |
| 2,500 | RM0.94593 | RM2,364.83 |
| 5,000 | RM0.89283 | RM4,464.15 |
| 12,500 | RM0.84974 | RM10,621.75 |
| 25,000 | RM0.80512 | RM20,128.00 |
| 50,000 | RM0.77869 | RM38,934.50 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |













