Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25THV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2051-2-ND - Tape & Reel (TR) 1189-2051-1-ND - Cut Tape (CT) 1189-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25THV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25THV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.06900 | RM20.69 |
| 50 | RM1.55860 | RM77.93 |
| 100 | RM1.39710 | RM139.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.17184 | RM585.92 |
| 1,000 | RM1.07988 | RM1,079.88 |
| 1,500 | RM1.03343 | RM1,550.15 |
| 2,500 | RM0.98164 | RM2,454.10 |
| 3,500 | RM0.95121 | RM3,329.24 |
| 5,000 | RM0.92179 | RM4,608.95 |
| 6,000 | RM0.90781 | RM5,446.86 |
| 12,000 | RM0.86046 | RM10,325.52 |
| 12,500 | RM0.85794 | RM10,724.25 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |









