
35THV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2052-2-ND - Tape & Reel (TR) 1189-2052-1-ND - Cut Tape (CT) 1189-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV33M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 31.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.53700 | RM15.37 |
| 50 | RM1.14660 | RM57.33 |
| 100 | RM1.02240 | RM102.24 |
| 500 | RM0.80826 | RM404.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77590 | RM775.90 |
| 2,000 | RM0.71704 | RM1,434.08 |
| 3,000 | RM0.68732 | RM2,061.96 |
| 5,000 | RM0.65418 | RM3,270.90 |
| 7,000 | RM0.63470 | RM4,442.90 |
| 10,000 | RM0.61588 | RM6,158.80 |
| 12,000 | RM0.60693 | RM7,283.16 |
| 24,000 | RM0.57665 | RM13,839.60 |
| 25,000 | RM0.57503 | RM14,375.75 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

