680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TLV680M12.5X13.5

DigiKey Part Number
1189-2108-2-ND - Tape & Reel (TR)
1189-2108-1-ND - Cut Tape (CT)
1189-2108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TLV680M12.5X13.5
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TLV680M12.5X13.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
65 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,918
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.68000RM7.68
10RM4.75600RM47.56
50RM3.81000RM190.50
100RM3.26510RM326.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM3.22960RM645.92
400RM2.98043RM1,192.17
600RM2.92237RM1,753.42
1,000RM2.86265RM2,862.65
1,400RM2.77094RM3,879.32
2,000RM2.67987RM5,359.74
2,400RM2.67539RM6,420.94
4,800RM2.57484RM12,359.23
5,000RM2.56790RM12,839.50
Manufacturers Standard Package
Unit Price without VAT:RM7.68000
Unit Price with VAT:RM8.44800