
35TXV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2130-2-ND - Tape & Reel (TR) 1189-2130-1-ND - Cut Tape (CT) 1189-2130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.25800 | RM22.58 |
| 50 | RM1.77060 | RM88.53 |
| 100 | RM1.59060 | RM159.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.28358 | RM641.79 |
| 1,000 | RM1.17648 | RM1,176.48 |
| 1,500 | RM1.16443 | RM1,746.65 |
| 2,500 | RM1.12944 | RM2,823.60 |
| 3,500 | RM1.09555 | RM3,834.43 |
| 5,000 | RM1.06279 | RM5,313.95 |
| 6,000 | RM1.04722 | RM6,283.32 |
| 12,000 | RM1.00588 | RM12,070.56 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

