35YXJ3300MGC16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 98
Unit Price: RM10.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM3.47288
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 432
Unit Price: RM11.35000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 138
Unit Price: RM8.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 467
Unit Price: RM14.81000
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXJ3300MGC16X31.5

DigiKey Part Number
35YXJ3300MGC16X31.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXJ3300MGC16X31.5
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXJ3300MGC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.76 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
200RM3.85215RM770.43
Manufacturers Standard Package
Unit Price without VAT:RM3.85215
Unit Price with VAT:RM4.23737