
400HFG560MBN35X50 | |
|---|---|
DigiKey Part Number | 1189-3259-ND |
Manufacturer | |
Manufacturer Product Number | 400HFG560MBN35X50 |
Description | CAP ALUM 560UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HFG560MBN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.242 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.61000 | RM62.61 |
| 10 | RM45.92100 | RM459.21 |
| 50 | RM39.04700 | RM1,952.35 |
| 100 | RM36.88590 | RM3,688.59 |
| 500 | RM33.17764 | RM16,588.82 |
| 1,000 | RM32.01309 | RM32,013.09 |
| Unit Price without VAT: | RM62.61000 |
|---|---|
| Unit Price with VAT: | RM68.87100 |

