400KXW68MEFC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: RM13.43000
Datasheet

Upgrade


Chemi-Con
In Stock: 496
Unit Price: RM13.63000
Datasheet

Upgrade


Chemi-Con
In Stock: 810
Unit Price: RM12.52000
Datasheet

Upgrade


Nichicon
In Stock: 1,246
Unit Price: RM13.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM12.96000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM5.66885
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 137
Unit Price: RM6.75000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM6.64000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM8.93000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400KXW68MEFC16X25

DigiKey Part Number
1189-400KXW68MEFC16X25-ND
Manufacturer
Manufacturer Product Number
400KXW68MEFC16X25
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400KXW68MEFC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.063" (27.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW68MEFR16X25Rubycon01189-3149-NDRM13.43000Upgrade
EKXJ401ELL680ML25SChemi-Con496565-4838-NDRM13.63000Upgrade
EKXL421ELL680ML25SChemi-Con810565-EKXL421ELL680ML25S-NDRM12.52000Upgrade
UCY2G680MHD9Nichicon1,246493-6889-NDRM13.39000Upgrade
860021380017Würth Elektronik0732-8895-1-NDRM12.96000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes