
420BHW150MSPA18X35 | |
|---|---|
DigiKey Part Number | 1189-420BHW150MSPA18X35-ND |
Manufacturer | |
Manufacturer Product Number | 420BHW150MSPA18X35 |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.90000 | RM27.90 |
| 10 | RM19.50700 | RM195.07 |
| 50 | RM16.04680 | RM802.34 |
| 200 | RM14.05065 | RM2,810.13 |
| 600 | RM12.91913 | RM7,751.48 |
| 1,000 | RM12.49642 | RM12,496.42 |
| 2,600 | RM11.84581 | RM30,799.11 |
| Unit Price without VAT: | RM27.90000 |
|---|---|
| Unit Price with VAT: | RM30.69000 |

