68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420BHW68MSPA18X20

DigiKey Part Number
1189-420BHW68MSPA18X20-ND
Manufacturer
Manufacturer Product Number
420BHW68MSPA18X20
Description
CAP ALUM 420V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.61000RM17.61
10RM12.00900RM120.09
50RM9.68600RM484.30
200RM8.34470RM1,668.94
600RM7.58385RM4,550.31
1,000RM7.29952RM7,299.52
2,600RM6.86187RM17,840.86
5,000RM6.62093RM33,104.65
Manufacturers Standard Package
Unit Price without VAT:RM17.61000
Unit Price with VAT:RM19.37100