420MXH470MEFCSN25X55 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM22.20700
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: RM48.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 285
Unit Price: RM45.94000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM35.16960
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM31.30710
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 216
Unit Price: RM42.12000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM17.58085
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH470MEFCSN25X55

DigiKey Part Number
420MXH470MEFCSN25X55-ND
Manufacturer
Manufacturer Product Number
420MXH470MEFCSN25X55
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH470MEFCSN25X55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM28.49920RM5,699.84
Manufacturers Standard Package
Unit Price without VAT:RM28.49920
Unit Price with VAT:RM31.34912