
450AEW240MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-450AEW240MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 450AEW240MEFR18X50 |
Description | CAP ALUM 240UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.55000 | RM34.55 |
| 10 | RM24.43600 | RM244.36 |
| 50 | RM20.25400 | RM1,012.70 |
| 200 | RM17.84270 | RM3,568.54 |
| 600 | RM16.47590 | RM9,885.54 |
| 1,000 | RM15.96531 | RM15,965.31 |
| Unit Price without VAT: | RM34.55000 |
|---|---|
| Unit Price with VAT: | RM38.00500 |

