390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXK390MEPASN35X30

DigiKey Part Number
1189-450HXK390MEPASN35X30-ND
Manufacturer
Manufacturer Product Number
450HXK390MEPASN35X30
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.548 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM59.22000RM59.22
10RM43.20200RM432.02
50RM36.60580RM1,830.29
100RM34.53020RM3,453.02
500RM30.96872RM15,484.36
1,000RM29.85023RM29,850.23
Manufacturers Standard Package
Unit Price without VAT:RM59.22000
Unit Price with VAT:RM65.14200