Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXH100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-1984-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH100MEFCSN22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.65000 | RM17.65 |
| 10 | RM12.04100 | RM120.41 |
| 50 | RM9.71280 | RM485.64 |
| 200 | RM8.36915 | RM1,673.83 |
| 600 | RM7.60657 | RM4,563.94 |
| 1,000 | RM7.32158 | RM7,321.58 |
| 2,600 | RM6.88295 | RM17,895.67 |
| 5,000 | RM6.64152 | RM33,207.60 |
| Unit Price without VAT: | RM17.65000 |
|---|---|
| Unit Price with VAT: | RM19.41500 |





