
450MXH680MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-3420-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH680MEFCSN30X60 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH680MEFCSN30X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.626 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.52000 | RM65.52 |
| 10 | RM48.19800 | RM481.98 |
| 50 | RM41.05800 | RM2,052.90 |
| 100 | RM39.17620 | RM3,917.62 |
| 500 | RM38.54282 | RM19,271.41 |
| Unit Price without VAT: | RM65.52000 |
|---|---|
| Unit Price with VAT: | RM72.07200 |

