
50MU684MB23225 | |
|---|---|
DigiKey Part Number | 1189-2548-2-ND - Tape & Reel (TR) 1189-2548-1-ND - Cut Tape (CT) 1189-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU684MB23225 |
Description | CAP FILM 0.68UF 20% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 50V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU684MB23225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.66000 | RM22.66 |
| 10 | RM16.54800 | RM165.48 |
| 50 | RM14.11380 | RM705.69 |
| 100 | RM13.36130 | RM1,336.13 |
| 500 | RM12.65922 | RM6,329.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM11.36749 | RM22,734.98 |
| Unit Price without VAT: | RM22.66000 |
|---|---|
| Unit Price with VAT: | RM24.92600 |

