
50TLV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4123-2-ND - Tape & Reel (TR) 1189-4123-1-ND - Cut Tape (CT) 1189-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TLV220M10X10.5 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TLV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 402 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.10100 | RM31.01 |
| 50 | RM2.37420 | RM118.71 |
| 100 | RM2.14380 | RM214.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.82982 | RM914.91 |
| 1,000 | RM1.69877 | RM1,698.77 |
| 1,500 | RM1.63266 | RM2,448.99 |
| 2,500 | RM1.55892 | RM3,897.30 |
| 3,500 | RM1.51558 | RM5,304.53 |
| 5,000 | RM1.47373 | RM7,368.65 |
| 6,000 | RM1.45383 | RM8,722.98 |
| 12,000 | RM1.38646 | RM16,637.52 |
| 12,500 | RM1.38287 | RM17,285.88 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

