47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ47MTA6.3X11

DigiKey Part Number
1189-50YXJ47MTA6.3X11CT-ND - Cut Tape (CT)
1189-50YXJ47MTA6.3X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXJ47MTA6.3X11
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ47MTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
206.5 mA @ 120 Hz
Ripple Current @ High Frequency
295 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.94200RM9.42
50RM0.69180RM34.59
100RM0.61190RM61.19
500RM0.47390RM236.95
1,000RM0.43025RM430.25
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.41268RM825.36
4,000RM0.38103RM1,524.12
6,000RM0.36505RM2,190.30
10,000RM0.34724RM3,472.40
14,000RM0.33677RM4,714.78
20,000RM0.32666RM6,533.20
24,000RM0.32185RM7,724.40
48,000RM0.30557RM14,667.36
50,000RM0.30470RM15,235.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400