330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH330MEFCT810X23

DigiKey Part Number
1189-63ZLH330MEFCT810X23CT-ND - Cut Tape (CT)
1189-63ZLH330MEFCT810X23TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZLH330MEFCT810X23
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH330MEFCT810X23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
775.5 mA @ 120 Hz
Impedance
69 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,414
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM2.87200RM28.72
50RM2.19220RM109.61
100RM1.97710RM197.71
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.68198RM840.99
1,000RM1.55933RM1,559.33
1,500RM1.49746RM2,246.19
2,500RM1.42847RM3,571.17
3,500RM1.38793RM4,857.76
5,000RM1.34875RM6,743.75
6,000RM1.33013RM7,980.78
12,000RM1.26708RM15,204.96
12,500RM1.26372RM15,796.50
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900