3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-30

DigiKey Part Number
CP-1330-ND
Manufacturer
Manufacturer Product Number
SDR-30
Description
CONN PLUG MALE DIN 3POS SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SDR-30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
100VAC
Cable Opening
0.236" (6.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyacrylonitrile Butadiene Styrene (ABS)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 307 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
500RM8.70410RM4,352.05
Unit Price without VAT:RM8.70410
Unit Price with VAT:RM9.57451

Other Suppliers on DigiKey

307In Stock
Ships from WEC