
AC-2-C7-R-L UK | |
|---|---|
DigiKey Part Number | 2223-AC-2-C7-R-LUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-R-L UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.16000 | RM21.16 |
| 10 | RM17.97400 | RM179.74 |
| 25 | RM16.84920 | RM421.23 |
| 80 | RM15.52013 | RM1,241.61 |
| 160 | RM14.77919 | RM2,364.67 |
| 320 | RM14.07381 | RM4,503.62 |
| 560 | RM13.52918 | RM7,576.34 |
| 1,040 | RM12.95146 | RM13,469.52 |
| 2,560 | RM12.15481 | RM31,116.31 |
| Unit Price without VAT: | RM21.16000 |
|---|---|
| Unit Price with VAT: | RM23.27600 |

