


CBM-979433B-135-540 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433B-135-540-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433B-135-540 |
Description | FAN BLOWER 97.68X32.7MM 12VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 23.9 CFM (0.669m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.68mm L x 94.18mm H | |
Width | 32.70mm | |
Air Flow | 23.9 CFM (0.669m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 54.1dB(A) | |
Power (Watts) | 10.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.860A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.63000 | RM71.63 |
| 10 | RM58.78500 | RM587.85 |
| 35 | RM52.18800 | RM1,826.58 |
| 70 | RM48.95457 | RM3,426.82 |
| Unit Price without VAT: | RM71.63000 |
|---|---|
| Unit Price with VAT: | RM78.79300 |

