Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 80.2 CFM (2.25m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225SG-123-374-22

DigiKey Part Number
2223-CFM-A225SG-123-374-22-ND
Manufacturer
Manufacturer Product Number
CFM-A225SG-123-374-22
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 80.2 CFM (2.25m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
80.2 CFM (2.25m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
38.6dB(A)
Power (Watts)
5.04 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.420A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM57.41000RM57.41
10RM47.21700RM472.17
25RM43.32600RM1,083.15
60RM39.79867RM2,387.92
120RM38.80900RM4,657.08
Manufacturers Standard Package
Unit Price without VAT:RM57.41000
Unit Price with VAT:RM63.15100