Parametric Equivalent

CFM-4020V-170-255-11 | |
|---|---|
DigiKey Part Number | CFM-4020V-170-255-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-170-255-11 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.9 CFM (0.249m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-170-255-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 25.5dB(A) | |
Power (Watts) | 810 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.067A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM21.12825 | RM12,676.95 |
| Unit Price without VAT: | RM21.12825 |
|---|---|
| Unit Price with VAT: | RM23.24108 |





