Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4028BG-1230-598-20

DigiKey Part Number
2223-CFM-4028BG-1230-598-20-ND
Manufacturer
Manufacturer Product Number
CFM-4028BG-1230-598-20
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
3.230 in H2O (804.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
60.0dB(A)
Power (Watts)
16.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.38A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM76.95000RM76.95
10RM62.05500RM620.55
25RM56.53440RM1,413.36
75RM50.40733RM3,780.55
150RM47.72340RM7,158.51
Manufacturers Standard Package
Unit Price without VAT:RM76.95000
Unit Price with VAT:RM84.64500