Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 3 Wire Leads
CFM-5010-03-20
CFM-5010-03-20

CFM-5010-03-20

DigiKey Part Number
102-4537-ND
Manufacturer
Manufacturer Product Number
CFM-5010-03-20
Description
FAN AXIAL 50X10.6MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.60mm
Air Flow
16.1 CFM (0.451m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
37.2dB(A)
Power (Watts)
1.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.046 lb (20.87 g)
Current Rating (Amps)
0.210A
Voltage Range
4 ~ 5.75VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.