
CFM-7015B-250-406 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-250-406-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-250-406 |
Description | DC AXIAL FAN, 70 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-250-406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.6dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.58000 | RM43.58 |
| 10 | RM35.92500 | RM359.25 |
| 25 | RM32.99040 | RM824.76 |
| 50 | RM30.86280 | RM1,543.14 |
| 192 | RM29.05750 | RM5,579.04 |
| Unit Price without VAT: | RM43.58000 |
|---|---|
| Unit Price with VAT: | RM47.93800 |

