Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 106.3 CFM (2.98m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9225BG-260-545

DigiKey Part Number
2223-CFM-9225BG-260-545-ND
Manufacturer
Manufacturer Product Number
CFM-9225BG-260-545
Description
DC AXIAL FAN, 92 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 106.3 CFM (2.98m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
106.3 CFM (2.98m³/min)
Static Pressure
0.800 in H2O (199.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
54.5dB(A)
Power (Watts)
10.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.450A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM78.01000RM78.01
10RM62.89400RM628.94
25RM57.29880RM1,432.47
50RM53.31140RM2,665.57
100RM49.56400RM4,956.40
300RM48.41277RM14,523.83
Manufacturers Standard Package
Unit Price without VAT:RM78.01000
Unit Price with VAT:RM85.81100