


CMT-0502-75-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMT-0502-75-SMT-TR-ND - Tape & Reel (TR) 102-CMT-0502-75-SMT-CT-ND - Cut Tape (CT) 102-CMT-0502-75-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-0502-75-SMT-TR |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0502-75-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM6.94600 | RM69.46 |
| 25 | RM6.32440 | RM158.11 |
| 50 | RM5.89500 | RM294.75 |
| 100 | RM5.49980 | RM549.98 |
| 250 | RM5.17828 | RM1,294.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.37925 | RM8,758.50 |
| 4,000 | RM4.23058 | RM16,922.32 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |










