
CMT-1295-85T | |
|---|---|
DigiKey Part Number | 2223-CMT-1295-85T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1295-85T |
Description | 12MM, MAGNETIC, 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 45mA 2.4kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1295-85T Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Series | Current - Supply 45mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 5V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.20700 | RM32.07 |
| 25 | RM2.88240 | RM72.06 |
| 50 | RM2.66180 | RM133.09 |
| 100 | RM2.46250 | RM246.25 |
| 300 | RM2.18303 | RM654.91 |
| 500 | RM2.06646 | RM1,033.23 |
| 1,000 | RM1.92036 | RM1,920.36 |
| 5,000 | RM1.62757 | RM8,137.85 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

