
CMT-7525-85-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-7525-85-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-7525-85-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-7525-85-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-7525-85-SMT-TR |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 3.1kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-7525-85-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Voltage Range 2.5 ~ 4.5V | Height - Seated (Max) 0.118" (3.00mm) |
Frequency 3.1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM8.80200 | RM88.02 |
| 25 | RM8.01560 | RM200.39 |
| 50 | RM7.47420 | RM373.71 |
| 100 | RM6.97540 | RM697.54 |
| 250 | RM6.74560 | RM1,686.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.95429 | RM5,954.29 |
| 2,000 | RM5.55310 | RM11,106.20 |
| 3,000 | RM5.51108 | RM16,533.24 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

