
CP039-2332 | |
|---|---|
DigiKey Part Number | 2223-CP039-2332-ND |
Manufacturer | |
Manufacturer Product Number | CP039-2332 |
Description | PELTIER, 23 X 23 X 3.2 MM, 3.9 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.7W @ 27°C 3.9 A |
Datasheet | Datasheet |
EDA/CAD Models | CP039-2332 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 3.9 A |
Part Status Active | Voltage - Max 8.8 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.95 Ohms |
Size / Dimension Square - 23.00mm L x 23.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 18.7W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.41000 | RM99.41 |
| 5 | RM93.40200 | RM467.01 |
| 10 | RM90.92700 | RM909.27 |
| 25 | RM87.75320 | RM2,193.83 |
| 50 | RM85.42700 | RM4,271.35 |
| 100 | RM83.16280 | RM8,316.28 |
| Unit Price without VAT: | RM99.41000 |
|---|---|
| Unit Price with VAT: | RM109.35100 |

