


CPG-55-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-55-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-55-SMT-B |
Description | POGO PIN, 4.5 HEIGHT, SURFACE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-55-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.122" (3.10mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM3.08900 | RM30.89 |
| 25 | RM2.89520 | RM72.38 |
| 50 | RM2.75640 | RM137.82 |
| 100 | RM2.62440 | RM262.44 |
| 250 | RM2.45996 | RM614.99 |
| 500 | RM2.34240 | RM1,171.20 |
| 1,000 | RM2.23055 | RM2,230.55 |
| 3,000 | RM2.06419 | RM6,192.57 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

