
PR30-18V-450-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR30-18V-450-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR30-18V-450-1A-E |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-18V-450-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM4.60200 | RM46.02 |
| 25 | RM4.39720 | RM109.93 |
| 50 | RM4.24660 | RM212.33 |
| 100 | RM4.10150 | RM410.15 |
| 250 | RM3.91668 | RM979.17 |
| 500 | RM3.78240 | RM1,891.20 |
| 1,000 | RM3.65266 | RM3,652.66 |
| 5,000 | RM3.36792 | RM16,839.60 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |



