
PTN09S2-H100115DC | |
|---|---|
DigiKey Part Number | 2223-PTN09S2-H100115DC-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S2-H100115DC |
Description | ROTARY POT, 9.5MM, SWITCH, 100K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S2-H100115DC Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Reverse Logarithmic | Size - Body Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.64000 | RM12.64 |
| 10 | RM10.51900 | RM105.19 |
| 25 | RM9.77080 | RM244.27 |
| 50 | RM9.23740 | RM461.87 |
| 100 | RM8.73190 | RM873.19 |
| 300 | RM7.98243 | RM2,394.73 |
| 500 | RM7.65510 | RM3,827.55 |
| 1,000 | RM7.23127 | RM7,231.27 |
| 5,000 | RM6.33294 | RM31,664.70 |
| Unit Price without VAT: | RM12.64000 |
|---|---|
| Unit Price with VAT: | RM13.90400 |

