
PTN10-E500HB10 | |
|---|---|
DigiKey Part Number | 2223-PTN10-E500HB10-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-E500HB10 |
Description | TRIMMER 500KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-E500HB10 Models |
Category | Tolerance ±10% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.90700 | RM19.07 |
| 25 | RM1.77440 | RM44.36 |
| 50 | RM1.67840 | RM83.92 |
| 100 | RM1.58820 | RM158.82 |
| 250 | RM1.47496 | RM368.74 |
| 500 | RM1.39436 | RM697.18 |
| 1,000 | RM1.31789 | RM1,317.89 |
| 5,000 | RM1.15513 | RM5,775.65 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

