
PTN15-A05SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A05SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A05SB20 |
Description | TRIMMER 5K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A05SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.60400 | RM26.04 |
| 25 | RM2.42240 | RM60.56 |
| 50 | RM2.29220 | RM114.61 |
| 100 | RM2.16820 | RM216.82 |
| 250 | RM2.01336 | RM503.34 |
| 500 | RM1.90310 | RM951.55 |
| 1,000 | RM1.79845 | RM1,798.45 |
| 5,000 | RM1.57604 | RM7,880.20 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

