
PTN15-E11NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-E11NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-E11NB20 |
Description | TRIMMER 1M OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-E11NB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.60400 | RM26.04 |
| 25 | RM2.42240 | RM60.56 |
| 50 | RM2.29220 | RM114.61 |
| 100 | RM2.16820 | RM216.82 |
| 250 | RM2.01336 | RM503.34 |
| 500 | RM1.90310 | RM951.55 |
| 1,000 | RM1.79845 | RM1,798.45 |
| 5,000 | RM1.57604 | RM7,880.20 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

