


RCJ-61562423 | |
|---|---|
DigiKey Part Number | 102-5870-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-61562423 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-61562423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 6 Sets of 2 Conductors, 9 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Blue, Green, Red, Yellow, White | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.34000 | RM20.34 |
| 10 | RM17.29700 | RM172.97 |
| 25 | RM16.21400 | RM405.35 |
| 50 | RM15.43980 | RM771.99 |
| 162 | RM14.21000 | RM2,302.02 |
| 324 | RM13.53191 | RM4,384.34 |
| 648 | RM12.88633 | RM8,350.34 |
| 1,134 | RM12.38781 | RM14,047.78 |
| 2,592 | RM11.68673 | RM30,292.00 |
| Unit Price without VAT: | RM20.34000 |
|---|---|
| Unit Price with VAT: | RM22.37400 |



