
SIM-10-A | |
|---|---|
DigiKey Part Number | 2223-SIM-10-ATR-ND - Tape & Reel (TR) 2223-SIM-10-ACT-ND - Cut Tape (CT) 2223-SIM-10-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-10-A |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-10-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.073" (1.85mm) |
Card Type SIM Card | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (8 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.85000 | RM5.85 |
| 10 | RM5.16300 | RM51.63 |
| 25 | RM4.92160 | RM123.04 |
| 50 | RM4.74720 | RM237.36 |
| 100 | RM4.57810 | RM457.81 |
| 250 | RM4.36428 | RM1,091.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | RM4.15231 | RM2,699.00 |
| 1,300 | RM4.00512 | RM5,206.66 |
| 1,950 | RM3.92144 | RM7,646.81 |
| 3,250 | RM3.81859 | RM12,410.42 |
| 4,550 | RM3.75233 | RM17,073.10 |
| 6,500 | RM3.68338 | RM23,941.97 |
| Unit Price without VAT: | RM5.85000 |
|---|---|
| Unit Price with VAT: | RM6.43500 |

