2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ2-25404B-SMT-TR

DigiKey Part Number
CP-SJ2-25404B-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-25404B-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-25404B-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-25404B-SMT-TR
Description
AUDIO JACK, 2.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-25404B-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.433" (11.00mm)
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Gold
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.102" (2.60mm)
Housing Material
Polyamide (PA10T), Nylon 10T
Number of Positions/Contacts
4 Conductors, 5 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,867
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.73000RM5.73
10RM4.88200RM48.82
25RM4.57400RM114.35
50RM4.35520RM217.76
100RM4.14750RM414.75
250RM3.88760RM971.90
500RM3.70186RM1,850.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.52514RM3,525.14
2,000RM3.35693RM6,713.86
3,000RM3.26229RM9,786.87
5,000RM3.14689RM15,734.45
7,000RM3.07313RM21,511.91
10,000RM2.99685RM29,968.50
Manufacturers Standard Package
Unit Price without VAT:RM5.73000
Unit Price with VAT:RM6.30300