


SJ2-254066A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-254066A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-254066A-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-254066A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 7 CONDUC |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-254066A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | - | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM5.10200 | RM51.02 |
| 25 | RM4.78000 | RM119.50 |
| 50 | RM4.55220 | RM227.61 |
| 100 | RM4.33440 | RM433.44 |
| 250 | RM4.06292 | RM1,015.73 |
| 500 | RM3.86884 | RM1,934.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.25042 | RM3,250.42 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

