
TBL-0016-1000-02BE-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL-0016-1000-02BE-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0016-1000-02BE-2OR |
Description | TERMINAL BLOCK, 1-6 POLES,BLUE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0016-1000-02BE-2OR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.57000 | RM20.57 |
| 10 | RM14.61000 | RM146.10 |
| 25 | RM12.80640 | RM320.16 |
| 50 | RM11.68840 | RM584.42 |
| 120 | RM10.55592 | RM1,266.71 |
| 360 | RM9.50975 | RM3,423.51 |
| 600 | RM9.13968 | RM5,483.81 |
| 1,080 | RM8.78820 | RM9,491.26 |
| Unit Price without VAT: | RM20.57000 |
|---|---|
| Unit Price with VAT: | RM22.62700 |



